- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878503-000
878503-000
TE Connectivity / Raychem Brand
202K142-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202K142-25-01-0
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords: 878503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878503-000
-
Alias/AKA:202K142-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
479
Can Ship immediately
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$28.34
5
$27.06
10
$24.61
25
$22.12
50
$21.54
100
$20.32
250 +
$18.36
Click for Quote
Log in
to unlock special pricing