- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878501-000
TE Connectivity / Raychem Brand
878501-000
202K121-25-01-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
202K121-25-01-0
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 878501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878501-000
-
Alias/AKA:202K121-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm
Frequently Asked Questions
Is 878501-000 RoHS compliant?
Yes, 878501-000 is RoHS compliant.
What is the lead time for 878501-000?
The standard lead time for 878501-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$28.82
5
$24.13
10
$22.64
25
$22.27
50
$22.16
100
$22.11
250 +
$22.05
Click for Quote
Log in
to unlock special pricing