- Home ›
- All Products›
- 878500-008
878500-008
TE Connectivity / Raychem Brand
202K185-25-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K185-25-CS-1858-0
Search Keywords: 878500008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878500-008
-
Alias/AKA:202K185-25-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Flammability:Flame-Retardant
-
Molded Part Shape Code:202
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Adhesive Options:/225 Precoat
-
Lipped:Yes
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
32
$97.95
63
$52.68
94
$37.27
125 +
$36.52
Click for Quote
Log in
to unlock special pricing