- Home ›
- All Products›
- 878499-008
878499-008
TE Connectivity / Raychem Brand
202K174-25-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K174-25-CS-1858-0
Search Keywords: 878499008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878499-008
-
Alias/AKA:202K174-25-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:202
-
Material Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Adhesive Options:/225 Precoat
-
Material:Fluid Resistant Modified Elastomer
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Straight
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Wire/Cable Outside Diameter:.71 in , .79 in , .87 in , .94 in , 1.02 in , 1.1 in , 1.18 in , 18 mm , 20 mm , 22 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Connector or Backshell Outside Diameter:1.5 in , 1.57 in , 1.69 in , 1.8 in , 1.93 in , 2.05 in , 38 mm , 40 mm , 43 mm , 46 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
32
$110.60
63
$59.48
94
$42.08
125 +
$41.24
Click for Quote
Log in
to unlock special pricing