- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878498-000
878498-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Moulded - Straight Lipped - 1.692 " - 43 mm - Black - 3.9 " - 99 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Moulded - Straight Lipped - 1.692 " - 43 mm - Black - 3.9 " - 99 mm.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords: 878498000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878498-000
-
Alias/AKA:202K163-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/43 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Ships today, if you order in
On Order:
500
can ship 6/15/26
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$29.24
5
$27.72
10
$24.78
25
$22.78
50
$21.69
100
$20.50
250 +
$18.96
Click for Quote
Log in
to unlock special pricing