- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878497-000
878497-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Moulded - Straight Lipped - 1.417 " - 36 mm - Black - 3.15 " - 80 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Moulded - Straight Lipped - 1.417 " - 36 mm - Black - 3.15 " - 80 mm.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 878497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878497-000
-
Alias/AKA:202K153-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:22.4/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
On Order:
500
can ship 3/10/27
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$25.27
5
$18.94
10
$18.89
25
$15.95
50
$15.31
100
$14.68
250 +
$13.88
Click for Quote
Log in
to unlock special pricing