Image is representational - see mfr. specs

202K142-25-CS-1858-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
202K142-25-CS-1858-0
Search Keywords: 878496006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    878496-006
  • Alias/AKA:
    202K142-25-CS-1858-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Fluid Resistant Modified Elastomer
  • Lipped:
    Yes
  • Molded Part Shape Code:
    202
  • Molded Part Shape:
    Straight
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Material Code:
    25
  • Adhesive Options:
    /225 Precoat
  • Adhesive Pre-Coat:
    No
  • Approved Standards:
    BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
  • Wire/Cable Outside Diameter:
    .31 in , .35 in , .39 in , .43 in , .47 in , .55 in , 10 mm , 11 mm , 12 mm , 14 mm
  • Connector or Backshell Outside Diameter:
    .79 in , .87 in , .94 in , 1.02 in , 20 mm , 22 mm , 24 mm , 26 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
34 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
44
$36.50
88
$22.46
132
$17.78
175 +
$17.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!