- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 878494-004
878494-004
TE Connectivity / Raychem Brand
202K121-25-CS-1858-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K121-25-CS-1858-0
Search Keywords: 878494004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878494-004
-
Alias/AKA:202K121-25-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Molded Part Type:Molded Boot
-
Adhesive Options:/225 Precoat
-
Material Systems Code:25
-
Molded Part Shape Code:202
-
Material Code:25
-
Molded Part Shape:Straight
-
Connector or Backshell Outside Diameter:.47 in , .55 in , .63 in , 12 mm , 14 mm , 16 mm
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867 , VG95343 Part 6
-
Formcode des Formteils:202
-
Lipped:Yes
-
Wire/Cable Outside Diameter:.24 in , .28 in , .31 in , .35 in , .39 in , 10 mm , 6 mm , 7 mm , 8 mm , 9 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Pre-Coat:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
94
$42.32
188
$22.40
282
$15.77
375 +
$15.45
Click for Quote
Log in
to unlock special pricing