- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 878462-000
878462-000
TE Connectivity / Raychem Brand
Cable Mounting & Accessories Kit - Adhesive - Chemical & Heat Resistant - Epoxy - Black / Grey - Temperature.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Mounting & Accessories Kit - Adhesive - Chemical & Heat Resistant - Epoxy - Black / Grey - Temperature.
Search Keywords: 878462000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878462-000
-
Alias/AKA:S1125-KIT-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506105000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adhesive Products
-
Color:Black/Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$217.86
5
$213.24
10
$166.53
20
$162.02
50
$157.51
100 +
$157.12
Click for Quote
Log in
to unlock special pricing