- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878443-000
878443-000
TE Connectivity / Raychem Brand
202K232-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-25-01-0
Search Keywords: 878443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878443-000
-
Alias/AKA:202K232-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:13.8/3.3 mm
-
Inside Diameter Before Shrinking:25/8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$20.05
5
$19.36
10
$18.90
25
$18.61
50
$18.22
100
$17.85
250 +
$17.62
Click for Quote
Log in
to unlock special pricing