- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878182-000
TE Connectivity / Raychem Brand
878182-000
202K132-12-0
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 202K1
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 878182-000 |
| Alias/AKA: | 202K132-12-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Molded Boot |
| Body Material: | Fluoroelastomer |
| Styles: | Straight |
| Operating Temperature: | -55 to 200 °C |
| Inside Diameter After Shrinking: | 14.2/5.9 mm |
| Inside Diameter Before Shrinking: | 30/14 mm |