- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 878128-000
TE Connectivity / Raychem Brand
878128-000
207W245-3-01/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
207W245-3-01/42-0
Product Highlights:
- Molded Part Type = Feed through
- Family Name = 207W2
- General Purpose Application
- 3 Material Code
- Adhesive Code = 42
Search Keywords: 878128000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878128-000
-
Alias/AKA:207W245-3-01/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovered Inside Diameter (Max):.71 in, 18 mm
-
Recovered Wall Thickness (Nominal):.12 in, 3.05 mm
-
Size Code:45
-
Length:4 in, 102 mm
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Mounting Hole Diameter:2.38 in, 60.5 mm
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Nut Type:B
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):1.59 in, 40.4 mm
-
Power Cable Accessory:No
-
Threaded End Inside Diameter:1.77 in, 45 mm
-
Government Qualified:No
-
Material:Modified Polyolefin
-
Product Type:Cable Entry Seals/Feedthroughs
-
Color:Black
-
Included O-Ring:No
-
Pliancy:Semi-Rigid
-
Material Code:3
-
Adhesive Code:42
-
Adhesive Pre-Coat:Yes
Frequently Asked Questions
Is 878128-000 RoHS compliant?
Yes, 878128-000 is RoHS compliant.
What is the lead time for 878128-000?
The standard lead time for 878128-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
On Order:
50
can ship 2/1/27
MOQ for out of Stock Qty:
38
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$73.70
10
$59.49
25
$57.04
38
$56.48
75
$55.92
113
$55.36
150 +
$54.82
Click for Quote
Log in
to unlock special pricing