- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 878121-000
878121-000
TE Connectivity / Raychem Brand
The 878121-000 is a semi-rigid modified polyolefin feed-through molded part designed for general-purpose applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 878121-000 is a semi-rigid modified polyolefin feed-through molded part designed for general-purpose applications.
Product Highlights:
- Feed through
- Family Name = 207W2
- General Purpose Application
- 3 Material Code
- Adhesive Code = S1017, S1048
Search Keywords: 878121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878121-000
-
Alias/AKA:207W223-3-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for out of Stock Qty:
18
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
1
$78.28
5
$77.51
10
$76.94
18
$75.63
36
$61.88
54
$49.05
72 +
$47.06
Click for Quote
Log in
to unlock special pricing