- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 878118-000
878118-000
TE Connectivity / Raychem Brand
207W245-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W245-3/42-0
Search Keywords: 878118000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878118-000
-
Alias/AKA:207W245-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Adhesive Options:/42 Precoat
-
Molded Part Shape Code:207W
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Lipped:No
-
Molded Part Shape:Straight
-
Material Systems Code:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$64.82
5
$45.30
10
$42.36
25
$41.03
50
$39.34
75
$38.95
100 +
$38.57
Click for Quote
Log in
to unlock special pricing