- Home ›
- All Products›
- 878114-000
878114-000
TE Connectivity / Raychem Brand
207W245-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W245-3-0
Search Keywords: 878114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878114-000
-
Alias/AKA:207W245-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:207W
-
Molded Part Shape:Straight
-
Lipped:No
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
19
$113.51
38
$60.09
57
$42.29
75 +
$41.44
Click for Quote
Log in
to unlock special pricing