- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 878113-000
878113-000
TE Connectivity / Raychem Brand
207W234-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W234-3-0
Search Keywords: 878113000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878113-000
-
Alias/AKA:207W234-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Material Code:3
-
Product Type:Cable Entry Seals/Feedthroughs
-
Power Cable Accessory:No
-
Pliancy:Semi-Rigid
-
Expanded Inside Diameter (Min):1.098 in, 27.9 mm
-
Threaded End Inside Diameter:27.9 in, 30.1 mm
-
Resistance Properties:Immersion Protection
-
Mounting Hole Diameter:1.85 in, 47 mm
-
Adhesive Pre-Coat:No
-
Color:Black
-
Government Qualified:No
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Recovered Wall Thickness (Nominal):.08 in, 2.03 mm
-
Recovered Inside Diameter (Max):.47 in, 12 mm, 12 – .47 mm
-
Material:Modified Polyolefin
-
Adhesive Code:S1017 , S1048
-
Length:3.42 in, 87 mm
-
Nut Type:A
-
Size Code:34
-
Included O-Ring:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
19
$113.27
38
$59.97
57
$42.20
75 +
$41.36
Click for Quote
Log in
to unlock special pricing