- Home ›
- All Products›
- 878100-000
878100-000
TE Connectivity / Raychem Brand
207W213-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
207W213-3-0
Search Keywords: 878100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878100-000
-
Alias/AKA:207W213-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Adhesive Pre-Coat:No
-
Lipped:No
-
Molded Part Shape:Straight
-
Molded Part Shape Code:207W
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
44
$62.27
88
$32.97
132
$23.20
175 +
$22.74
Click for Quote
Log in
to unlock special pricing