- Home ›
- All Products›
- 878045-000
878045-000
TE Connectivity / Raychem Brand
TXR24AB00-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR24AB00-0804AI
Search Keywords: 878045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:878045-000
-
Alias/AKA:TXR24AB00-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR04AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
TE Connector Interface Code:24
-
Compatible With Connector Shell Size:08
-
Product Length:1.46 in, 37.3 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$316.48
5
$315.68
10
$314.89
13
$314.11
25
$172.94
38
$120.10
50 +
$117.70
Click for Quote
Log in
to unlock special pricing