- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 877361-000
877361-000
TE Connectivity / Raychem Brand
TXR40AC00-1608AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40AC00-1608AI
Search Keywords: 877361000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:877361-000
-
Alias/AKA:TXR40AC00-1608AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 200 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/5/26