- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 876193-000
876193-000
TE Connectivity / Raychem Brand
TXR41AB45-2014BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB45-2014BI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- 45°
- Shell Size = 20, 21
Search Keywords: 876193000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:876193-000
-
Alias/AKA:TXR41AB45-2014BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,21
-
Angular Function:45 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$726.19
25
$385.74
38
$259.12
50 +
$253.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments