- Home ›
- All Products›
- 873503-000
873503-000
TE Connectivity / Raychem Brand
TXR40AB45-1812AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB45-1812AI
Search Keywords: 873503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:873503-000
-
Alias/AKA:TXR40AB45-1812AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR12AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Body Orientation:45°
-
Product Length:1.81 in, 46 mm
-
Compatible With Connector Shell Size:19 , F
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$811.58
5
$809.55
10
$807.52
13
$805.50
25
$427.87
38
$287.43
50 +
$281.67
Click for Quote
Log in
to unlock special pricing