- Home ›
- All Products›
- 873486-000
873486-000
TE Connectivity / Raychem Brand
55PC1831-22-3/6/9-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1831-22-3/6/9-9-F871
Search Keywords: 873486000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:873486-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
500
$7.92
1,000
$4.19
1,500
$2.95
2,000 +
$2.89
Click for Quote
Log in
to unlock special pricing