- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8726034006
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
8726034006
Heat Shrink Tubing - Flexible - 19.05 mm - 2:1 - Clear - 76.2m.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing - Flexible - 19.05 mm - 2:1 - Clear - 76.2m.
Search Keywords: 8726034006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8726034006
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Frequently Asked Questions
Is 8726034006 discontinued?
Yes, 8726034006 from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8726034006?
The recommended replacement for 8726034006 is NB17584001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 8726034006 RoHS compliant?
Yes, 8726034006 is RoHS compliant.
What is the lead time for 8726034006?
The standard lead time for 8726034006 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.