- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 871351-000
871351-000
TE Connectivity / Raychem Brand
55PC0212-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0212-8-9
Search Keywords: 871351000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:871351-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Cable Type:Spec 55
-
Wire Color:White
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,530 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$18.50
50
$18.45
100
$18.41
250
$18.36
500
$9.69
750
$6.66
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing