- Home ›
- All Products›
- 869424-000
869424-000
TE Connectivity / Raychem Brand
55PC1121-18-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC1121-18-2/6-9
Search Keywords: 869424000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:869424-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$4.54
500
$2.79
750
$2.21
1,000 +
$2.17
Click for Quote
Log in
to unlock special pricing