- Home ›
- All Products›
- 868535-000
868535-000
TE Connectivity / Raychem Brand
81A0111-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81A0111-16-2
Search Keywords: 868535000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:868535-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Class:Equipment
-
Conductor Stranding:Standard
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Number of Conductors:1
-
Cable Insulation Thickness:.004 in
-
Operating Temperature Range:-65 – 150 °C
-
Wall Type:Dual
-
Wire Size:16 AWG
-
Number of Strands:19
-
Product Type:Wire
-
Strand Size:29 AWG
-
Overall Outside Diameter:.068 in, 1.72 mm
-
Conductor Diameter:.053 in, 1.35 mm
-
Wire Diameter:.068 in, 1.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$2.99
1,000
$1.84
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing