- Home ›
- All Products›
- 868129-000
868129-000
TE Connectivity / Raychem Brand
22759/35-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-22-0
Search Keywords: 868129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:868129-000
-
Alias/AKA:22759/35-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
-
Wire Color (Base):Black
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
58 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
1,250
$3.92
2,500
$2.07
3,750
$1.42
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing