- Home ›
- All Products›
- 868079-000
868079-000
TE Connectivity / Raychem Brand
D-621-0454-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0454-L
Search Keywords: 868079000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:868079-000
-
Alias/AKA:D-621-0454-L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:78 Ω
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Style:Bayonet
-
Polarization Code:B
-
Data Bus Connector Type:Plug
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
4
$959.00
7
$580.24
10
$428.73
13 +
$420.16
Click for Quote
Log in
to unlock special pricing