- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 866883-000
866883-000
TE Connectivity / Raychem Brand
SGRT-2-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRT-2-04
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SolderGrip
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 866883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:866883-000
-
Alias/AKA:SGRT-2-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Stud Size:4 mm
-
Wire Size:12-16 AWG
-
Color:Transparent
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$25.83
500
$25.57
750
$25.32
1,000 +
$25.07
Click for Quote
Log in
to unlock special pricing