- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 866837-000
866837-000
TE Connectivity / Raychem Brand
CTM-1001
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CTM-1001
Search Keywords: 866837000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:866837-000
-
Alias/AKA:CTM-1001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Module Material:PVF2
-
Color:Blue
-
For Use With:Round Wire & Flat Cable
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Size:22 – 24 AWG
-
Accepts Wire Insulation Diameter Range:.055 mm
-
Number of Positions:20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
6
$6,001.73
11
$3,344.07
16
$2,347.45
21 +
$2,300.50
Click for Quote
Log in
to unlock special pricing