- Home ›
- All Products›
- 866331-000
866331-000
TE Connectivity / Raychem Brand
B-152-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-152-03
Search Keywords: 866331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:866331-000
-
Alias/AKA:B-152-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Inside Diameter (Max):.06 in, 1.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
275
$4.58
550
$2.82
825
$2.23
1,100 +
$2.18
Click for Quote
Log in
to unlock special pricing