- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 865673-000
865673-000
TE Connectivity / Raychem Brand
SO96-5-00CS2667
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-5-00CS2667
Search Keywords: 865673000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:865673-000
-
Alias/AKA:SO96-5-00CS2667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Operating Temperature (Max):175 °C
-
Overall Length:.75 in, 19.1 mm
-
Temperature Indicator:Yes
-
Government Qualified:No
-
Splice Type:Shield Terminator
-
Pre-Installed Lead:No
-
Wire Temperature (Max):150 °C
-
Temperature Indicator Type:Thermochromic
-
Termination Method:Solder
-
Dielectric Outside Diameter (Max):.1 in, 2.5 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Expanded Inside Diameter (Min):.275 in, 7 mm
-
Product Type:Shield Terminator
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.1 in, 2.5 mm
-
Jacket Outside Diameter:.276 in, 7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,080
can ship
MOQ for out of Stock Qty:
225
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
225
$10.91
450
$5.78
675
$4.07
900 +
$3.98
Click for Quote
Log in
to unlock special pricing