- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 865421-000
865421-000
TE Connectivity / Raychem Brand
D-602-0150
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0150
Search Keywords: 865421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:865421-000
-
Alias/AKA:D-602-0150
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Manufacturer Stock:
600
can ship
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$90.75
5
$89.70
10
$78.60
20
$76.14
50
$70.17
100 +
$66.82
Click for Quote
Log in
to unlock special pricing