- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 864607-003
864607-003
TE Connectivity / Raychem Brand
The 864607-003 is a heat-shrinkable molded part made from flame-retardant, semi-rigid polyolefin for environmental sealing and ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 864607-003 is a heat-shrinkable molded part made from flame-retardant, semi-rigid polyolefin for environmental sealing and strain relief.
Search Keywords: 864607003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:864607-003
-
Alias/AKA:202K142-25/225-CS-1858-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
MOQ for out of Stock Qty:
25
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$53.75
5
$37.80
10
$36.27
25
$32.86
50
$25.90
75
$25.77
100 +
$25.65
Click for Quote
Log in
to unlock special pricing