- Home ›
- All Products›
- 864503-000
864503-000
TE Connectivity / Raychem Brand
The 864503-000 is a data bus component from the Raychem product family, designed for high-performance MIL-STD-1553B networks.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 864503-000 is a data bus component from the Raychem product family, designed for high-performance MIL-STD-1553B networks.
Search Keywords: 864503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:864503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
85 Weeks
can ship
1/24/28
Price (USD)
Qty
Unit Price
2
$1,359.40
4
$719.68
6
$506.44
7 +
$496.31
Click for Quote
Log in
to unlock special pricing