- Home ›
- All Products›
- 864114-000
TE Connectivity / Raychem Brand
864114-000
ST63-2-55-24-0
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:864114-000
-
Alias/AKA:ST63-2-55-24-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Type:Yes
-
Government Qualified:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Lead Stranding:Stranded
-
Temperature Indicator Type:None
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):150 °C
-
Temperature Indicator:None
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Product Length:.65 in, 16.5 mm