- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8638626009
8638626009
TE Connectivity / Raychem Brand
RNF-3000-18/6-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-0-25MM
Search Keywords: 8638626009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8638626009
-
Alias/AKA:RNF-3000-18/6-0-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
8,250
$0.3018
16,500
$0.1598
24,750
$0.1124
33,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing