- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8638624002
8638624002
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - Flame-Retardant - 3:1 - 18 mm - Black - 150 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - Flame-Retardant - 3:1 - 18 mm - Black - 150 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 8638624002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8638624002
-
Alias/AKA:RNF-3000-18/6-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,896
Can Ship immediately
Manufacturer Stock:
8,850
can ship
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
750
Order Increment:
150
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
150
$2.77
300
$2.74
600
$2.73
750
$2.72
1,500
$2.71
2,250
$2.70
3,000 +
$2.69
Click for Quote
Log in
to unlock special pricing