- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 863755-000
863755-000
TE Connectivity / Raychem Brand
82A0112-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-22-9
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 863755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:863755-000
-
Alias/AKA:82A0112-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$6.46
250
$6.44
500
$6.43
1,250
$6.41
2,500
$3.38
3,750
$2.33
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing