- Home ›
- All Products›
- 863737M001
863737M001
TE Connectivity / Raychem Brand
NTFR-1/4-0-BULK-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NTFR-1/4-0-BULK-SP
Search Keywords: 863737M001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:863737M001
-
Alias/AKA:NTFR-1/4-0-BULK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Flexibility:Very Flexible
-
Material Systems Code:20
-
Packaging Method:Bulk Spool
-
Shrink Ratio:1.75:1
-
Recovery Temperature:135 °C
-
Product Source:US
-
Shrink Temperature (Min):90 °C
-
Operating Temperature Range:-70 – 121 °C
-
Applicable Region:Worldwide
-
Primary Product Color:Black
-
Primary Product Material:Chlorinated Polyolefin
-
Recovered Wall Thickness (Nominal):.035 in, .88 mm
-
Recovered Inside Diameter (Max):.143 in, 3.63 mm
-
Expanded Inside Diameter (Min):.25 in, 6.35 mm
-
Recovered Wall Thickness (Tolerance):.02 in, .51 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
150
$5.10
300
$3.14
450
$2.49
600 +
$2.44
Click for Quote
Log in
to unlock special pricing