- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 862863-000
862863-000
TE Connectivity / Raychem Brand
D-621-0468
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
D-621-0468
Search Keywords: 862863000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:862863-000
-
Alias/AKA:D-621-0468
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Space-Grade:No
-
Product Type:Data Bus Component
-
Contact Type:Socket
-
Connector Style:Bayonet
-
Impedance:3000 Ω
-
Polarization (Bayonet Style):D
-
Operating Temperature (Max):125 °C
-
Connection Type:Solder
-
Connector Type:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$828.10
3
$826.03
5
$524.77
7
$395.66
9 +
$387.74
Click for Quote
Log in
to unlock special pricing