- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8623434002
8623434002
TE Connectivity / Raychem Brand
RT555-5/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT555-5/8-0-SP
Search Keywords: 8623434002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8623434002
-
Alias/AKA:RT555-5/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
412
can ship
MOQ for out of Stock Qty:
63
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$22.80
10
$20.25
25
$19.72
50
$19.52
63
$19.24
125
$19.05
188
$18.86
250 +
$18.67
Click for Quote
Log in
to unlock special pricing