- Home ›
- All Products›
- 861617-000
TE Connectivity / Raychem Brand
861617-000
55A4822-20-9/96-9CS2275
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A4822-20-9/96-9CS2275
Search Keywords: 861617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:861617-000
-
Alias/AKA:55A4822-20-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
Product Guides
+
Frequently Asked Questions
Is 861617-000 RoHS compliant?
Yes, 861617-000 is RoHS compliant.
What is the lead time for 861617-000?
The standard lead time for 861617-000 is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
55 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
500
$9.42
1,000
$4.97
1,500
$3.42
2,000 +
$3.35
Click for Quote
Log in
to unlock special pricing