- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 860621S002
860621S002
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 16 Shell Size Electro-Tin Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 16 Shell Size Electro-Tin Tinned Copper
Search Keywords: 860621S002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:860621S002
-
Alias/AKA:LSS-81-16AA-CS5575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Tinned Copper
-
Body Plating:ELECTRO-TIN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
235
can ship
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$1,573.37
3
$1,110.62
4
$879.24
5 +
$861.65
Click for Quote
Log in
to unlock special pricing