- Home ›
- All Products›
- 8601774001
8601774001
TE Connectivity / Raychem Brand
LSTT-6.4-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-6.4-4-SP
Search Keywords: 8601774001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8601774001
-
Alias/AKA:LSTT-6.4-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Flexibility:Very Flexible
-
Shrink Temperature (Min):65 °C
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 125 °C
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Mechanical Resistance:Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
61 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
563
$2.12
1,125
$1.31
1,688
$1.04
2,250 +
$1.02
Click for Quote
Log in
to unlock special pricing