- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 859993N002
859993N002
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Viton Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Viton Yellow
Search Keywords: 859993N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:859993N002
-
Alias/AKA:202D153-12-60-0-CS5077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:22.4/18.5 mm
-
Inside Diameter Before Shrinking:36/36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
19
$285.24
38
$150.54
57
$103.53
75 +
$101.46
Click for Quote
Log in
to unlock special pricing