- Home ›
- All Products›
- 859421-000
TE Connectivity / Raychem Brand
859421-000
TXR41AB45-2010AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
TXR41AB45-2010AI
Search Keywords: 859421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:859421-000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:45°
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:41
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Product Length:2.01 in, 51.3 mm
-
Compatible With Connector Shell Size:20 , 21
Frequently Asked Questions
Is 859421-000 RoHS compliant?
No, 859421-000 is not RoHS compliant.
What is the lead time for 859421-000?
The standard lead time for 859421-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
1/14/28
Price (USD)
Qty
Unit Price
13
$1,200.20
25
$637.53
38
$428.25
50 +
$419.69
Click for Quote
Log in
to unlock special pricing