- Home ›
- All Products›
- 859321-000
859321-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 859321000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:859321-000
-
Alias/AKA:KTKK-1115
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Fluid Resistant Elastomer
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:.335 – .748 in, 8.5 – 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$1,126.09
25
$598.16
38
$401.81
50 +
$393.77
Click for Quote
Log in
to unlock special pricing