- Home ›
- All Products›
- 859317-000
TE Connectivity / Raychem Brand
859317-000
44B1111-20-9-9CS2275
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
44B1111-20-9-9CS2275
Search Keywords: 859317000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:859317-000
-
Alias/AKA:44B1111-20-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE
-
Wire Color (Stripe):White
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Frequently Asked Questions
Is 859317-000 RoHS compliant?
Yes, 859317-000 is RoHS compliant.
What is the lead time for 859317-000?
The standard lead time for 859317-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,250
$2.629
2,500
$1.392
3,750
$0.980
5,000 +
$0.960
Click for Quote
Log in
to unlock special pricing