- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8592573001
8592573001
TE Connectivity / Raychem Brand
99M0111-26-5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-26-5
Search Keywords: 8592573001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8592573001
-
Alias/AKA:99M0111-26-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:26 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Insulation Thickness:.006 in, .15 mm
-
Cable Diameter:0.8 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,461
$0.5972
4,921
$0.3676
7,382
$0.2910
9,842 +
$0.2851
Click for Quote
Log in
to unlock special pricing